+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81571

USB to Ethernet adapter; RJ45 socket,USB A plug; silver; 0.15m


Manufacturer: DELOCK

Manufacturer part number:
81571
TME Symbol:
DELOCK-81571

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
silver
Standard
IEEE 802.1q, IEEE 802.3x
Cable length
0.15m
Enclosure material
metal
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
PC accessories features
  • chipset RTL8157
  • LED status indicator
Gross weight34 g
Certificates
EAN code4043619815715
See other products in this category: Computer Adapters DELOCK,
*
81571
0 in TME stock
Net price for quantities from 1 pcs - 51.15 USDGross price for quantities from 1 pcs - 61.38 USD
Net price for quantities from 3 pcs - 43.06 USDGross price for quantities from 3 pcs - 51.68 USD
Net price for quantities from 5 pcs - 37.69 USDGross price for quantities from 5 pcs - 45.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.