+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81591

USB to Ethernet adapter; RJ45 socket,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
81591
TME Symbol:
DELOCK-81591

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
silver
Standard
IEEE 802.1q, IEEE 802.3x, Power Delivery 3.1
Cable length
0.15m
Power
140W
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB C plug
  • USB C socket
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
PC accessories features
  • chipset RTL8157
  • LED status indicator
Gross weight40 g
Certificates
EAN code4043619815913
See other products in this category: Computer Adapters DELOCK,
*
81591
0 in TME stock
Net price for quantities from 1 pcs - 54.96 EURGross price for quantities from 1 pcs - 65.96 EUR
Net price for quantities from 3 pcs - 46.28 EURGross price for quantities from 3 pcs - 55.54 EUR
Net price for quantities from 5 pcs - 40.51 EURGross price for quantities from 5 pcs - 48.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.