+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83708

Cable; HDMI plug,mini DisplayPort plug; Full HD 1080p; Len: 3m


Manufacturer: DELOCK

Manufacturer part number:
83708
TME Symbol:
DELOCK-83708

Specification

Manufacturer
DELOCK
Type of connection cable
DisplayPort - HDMI
Version
DisplayPort 1.1a, High Speed
Support
Full HD 1080p
Cable length
3m
Insulation colour
white
Contact plating
gold-plated
Core diameter
32AWG
Cable external diameter
5.5mm
Connector colour
white
Cable/adapter structure
  • HDMI plug
  • mini DisplayPort plug
Gross weight5 g
Certificates
EAN code4043619837083
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. DELOCK,
*
83708
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.74 EURGross price for quantities from 1 pcs - 27.28 EUR
Net price for quantities from 5 pcs - 19.63 EURGross price for quantities from 5 pcs - 23.56 EUR
Net price for quantities from 10 pcs - 17.58 EURGross price for quantities from 10 pcs - 21.09 EUR
Net price for quantities from 20 pcs - 15.51 EURGross price for quantities from 20 pcs - 18.61 EUR