+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85613

Cable; Jack 3,5mm 4pin plug,Jack 3.5mm 4pin angled plug; 2m


Manufacturer: DELOCK

Manufacturer part number:
85613
TME Symbol:
DELOCK-85613

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 4pin angled plug
Gross weight54.41 g
Certificates
EAN code4043619856138
See other products in this category: Audio - Video Cables DELOCK,
*
85613
6 in TME stock
Net price for quantities from 1 pcs - 5.83 EURGross price for quantities from 1 pcs - 6.99 EUR
Net price for quantities from 5 pcs - 5.03 EURGross price for quantities from 5 pcs - 6.04 EUR
Net price for quantities from 10 pcs - 4.48 EURGross price for quantities from 10 pcs - 5.37 EUR
Net price for quantities from 20 pcs - 3.96 EURGross price for quantities from 20 pcs - 4.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs