+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87445

Hub USB; DC socket,USB A socket x4,USB A plug; PnP; white


Manufacturer: DELOCK

Manufacturer part number:
87445
TME Symbol:
DELOCK-87445

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
white
Number of ports
5
Data transfer rate
0.48Gbps
Cable/adapter structure
  • DC socket
  • USB A plug
  • USB A socket x4
Gross weight33 g
Certificates
EAN code4043619874453
See other products in this category: Computer Adapters DELOCK,
*
87445
0 in TME stock
Net price for quantities from 1 pcs - 12.84 GBPGross price for quantities from 1 pcs - 15.41 GBP
Net price for quantities from 3 pcs - 10.89 GBPGross price for quantities from 3 pcs - 13.06 GBP
Net price for quantities from 5 pcs - 9.47 GBPGross price for quantities from 5 pcs - 11.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.