+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87568

Hub USB; dual link; LED status indicator; white,black

NEW

Manufacturer: DELOCK

Manufacturer part number:
87568
TME Symbol:
DELOCK-87568

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
dual link
PC accessories features
LED status indicator
Colour
black, white
Number of ports
12
Cable/adapter structure
  • DC socket
  • DVI-I (24+5) socket
  • HDMI socket
  • Jack 3.5mm socket x2
  • RJ45 socket
  • USB A socket x6
  • USB B socket
Kit contents
  • docking station
  • power supply
  • USB A - USB B cable
  • user's manual
Gross weight865 g
Certificates
EAN code4043619875689
See other products in this category: Computer Adapters DELOCK,
*
87568
0 in TME stock
Net price for quantities from 1 pcs - 209.00 EURGross price for quantities from 1 pcs - 250.80 EUR
Net price for quantities from 3 pcs - 176.00 EURGross price for quantities from 3 pcs - 211.21 EUR
Net price for quantities from 5 pcs - 154.00 EURGross price for quantities from 5 pcs - 184.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.