+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87673

Adapter; bidirectional; 10/100/1000/2500/5000 Mbps; PoE (PoE)

Manufacturer: DELOCK

Manufacturer part number:
87673
TME Symbol:
DELOCK-87673

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
bidirectional
Interface
10/100/1000/2500/5000 Mbps
PC accessories features
Power over Ethernet (PoE)
Colour
black, grey
Enclosure material
plastic
Ethernet category
Cat 5/5e
Kind of input connector
  • RJ45 socket
  • RJ45 socket x2
Kind of output connector
  • RJ45 socket
  • RJ45 socket x2
Gross weight116 g
Certificates
EAN code4043619876730
See other products in this category: Computer Adapters DELOCK,
*
87673
0 in TME stock
Net price for quantities from 1 pcs - 20.95 EURGross price for quantities from 1 pcs - 25.14 EUR
Net price for quantities from 3 pcs - 17.65 EURGross price for quantities from 3 pcs - 21.17 EUR
Net price for quantities from 5 pcs - 15.44 EURGross price for quantities from 5 pcs - 18.53 EUR
No. of pieces (Multiplicity: 1)