+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87728

Hub USB; USB 3.2 Gen 1,with switch; LED status indicator; black


Manufacturer: DELOCK

Manufacturer part number:
87728
TME Symbol:
DELOCK-87728

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1, with switch
PC accessories features
LED status indicator
Colour
black
Number of ports
13
Support
4K, UHD 2160p
Cable/adapter structure
  • DC socket
  • DisplayPort socket x2
  • Jack 3.5mm socket x2
  • RJ45 socket
  • USB A socket x6
  • USB B socket
Kit contents
  • docking station
  • power supply
  • USB A - USB B cable
  • USB B - USB B cable
  • user's manual
Gross weight412 g
Certificates
EAN code4043619877287
See other products in this category: Computer Adapters DELOCK,
*
87728
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 297.73 EURGross price for quantities from 1 pcs - 357.27 EUR
Net price for quantities from 3 pcs - 250.71 EURGross price for quantities from 3 pcs - 300.86 EUR
Net price for quantities from 5 pcs - 219.37 EURGross price for quantities from 5 pcs - 263.25 EUR