+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87745

Hub USB; USB 3.2 Gen 1; grey; Number of ports: 6; metal; 100W

Manufacturer: DELOCK

Manufacturer part number:
87745
TME Symbol:
DELOCK-87745

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Kind of card
microSD, microSDHC, miniSD, miniSDHC, MMC, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC mobile, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, T-Flash
Colour
grey
Number of ports
6
Standard
Power Delivery 3.0
Enclosure material
metal
Power
0.1kW
Support
4K, UHD 2160p
Cable/adapter structure
  • HDMI socket
  • memory card reader
  • USB A socket
  • USB C plug
  • USB C socket
Kit contents
  • docking station
  • user's manual
Gross weight25 g
Certificates
EAN code4043619877454
See other products in this category: Computer Adapters DELOCK,
*
87745
0 in TME stock
Net price for quantities from 1 pcs - 46.17 USDGross price for quantities from 1 pcs - 55.40 USD
Net price for quantities from 3 pcs - 38.88 USDGross price for quantities from 3 pcs - 46.65 USD
Net price for quantities from 5 pcs - 34.02 USDGross price for quantities from 5 pcs - 40.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.