+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87757

Hub USB; grey; Number of ports: 7; Standard: Power Delivery 3.0

Manufacturer: DELOCK

Manufacturer part number:
87757
TME Symbol:
DELOCK-87757

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
7
Standard
Power Delivery 3.0
Enclosure material
metal
Power
0.1kW
Support
4K, UHD 2160p
Cable/adapter structure
  • Jack 3.5mm 4pin socket
  • RJ45 socket
  • USB A socket x2
  • USB C plug x2
  • USB C socket
Kit contents
  • docking station
  • user's manual
Gross weight38 g
Certificates
EAN code4043619877577
See other products in this category: Computer Adapters DELOCK,
*
87757
0 in TME stock
Net price for quantities from 1 pcs - 71.28 EURGross price for quantities from 1 pcs - 85.54 EUR
Net price for quantities from 3 pcs - 60.02 EURGross price for quantities from 3 pcs - 72.03 EUR
Net price for quantities from 5 pcs - 52.53 EURGross price for quantities from 5 pcs - 63.03 EUR
No. of pieces (Multiplicity: 1)