+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87766

PoE power supply unit; IEC C14,RJ45 socket x2; 30W

NEW

Manufacturer: DELOCK

Manufacturer part number:
87766
TME Symbol:
DELOCK-87766

Specification

Manufacturer
DELOCK
Type of PC accessories
PoE power supply unit
Connection
IEC C14, RJ45 socket x2
Protection
anti-overload OLP, short circuit protection SCP
Standard
IEEE 802.3af, IEEE 802.3at
Power
30W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C14 male
PC accessories features
  • LED status indicator
  • Power over Ethernet (PoE)
Kit contents
  • mains cable
  • power supply
  • user's manual
Gross weight438 g
Certificates
EAN code4043619877669
See other products in this category: Computer Adapters DELOCK,
*
87766
0 in TME stock
Net price for quantities from 1 pcs - 77.00 EURGross price for quantities from 1 pcs - 92.41 EUR
Net price for quantities from 3 pcs - 64.91 EURGross price for quantities from 3 pcs - 77.89 EUR
Net price for quantities from 5 pcs - 56.71 EURGross price for quantities from 5 pcs - 68.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.