+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87767

Hub USB; USB 3.2 Gen 1; 10/100/1000Mbps; grey; Number of ports: 6


Manufacturer: DELOCK

Manufacturer part number:
87767
TME Symbol:
DELOCK-87767

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Interface
10/100/1000Mbps
Colour
grey
Number of ports
6
Standard
Power Delivery 3.0
Cable length
0.18m
Enclosure material
metal
Power
0.1kW
Insulation colour
black
Support
4K, HDCP, HDCP 1.4, HDCP 2.2, SATA, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • HDMI socket
  • M.2 2230
  • M.2 2242
  • M.2 2260
  • M.2 2280
  • M.2 (B key)
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight35 g
Certificates
EAN code4043619877676
See other products in this category: Computer Adapters DELOCK,
*
87767
0 in TME stock
Net price for quantities from 1 pcs - 107.91 EURGross price for quantities from 1 pcs - 129.50 EUR
Net price for quantities from 3 pcs - 90.88 EURGross price for quantities from 3 pcs - 109.05 EUR
Net price for quantities from 5 pcs - 79.51 EURGross price for quantities from 5 pcs - 95.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.