+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87771

Hub USB; USB 3.2 Gen 1; white,black; Number of ports: 13

Manufacturer: DELOCK

Manufacturer part number:
87771
TME Symbol:
DELOCK-87771

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Colour
black, white
Number of ports
13
Support
Full HD 1080p
Cable/adapter structure
  • DC socket
  • HDMI socket x2
  • Jack 3.5mm socket x2
  • RJ45 socket
  • USB A socket x6
  • USB B socket
Kit contents
  • docking station
  • power supply
  • USB A - USB B cable
  • user's manual
Gross weight270 g
Certificates
EAN code4043619877713
See other products in this category: Computer Adapters DELOCK,
*
87771
0 in TME stock
Net price for quantities from 1 pcs - 258.10 USDGross price for quantities from 1 pcs - 309.72 USD
Net price for quantities from 3 pcs - 217.34 USDGross price for quantities from 3 pcs - 260.81 USD
Net price for quantities from 5 pcs - 190.17 USDGross price for quantities from 5 pcs - 228.21 USD
No. of pieces (Multiplicity: 1)