+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87780

Hub USB; HDMI socket x2,USB A socket,USB C plug; grey; 0.15m

Manufacturer: DELOCK

Manufacturer part number:
87780
TME Symbol:
DELOCK-87780

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
3
Cable length
0.15m
Enclosure material
metal
Insulation colour
black
Support
4K, HDCP, MST, UHD 2160p
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • HDMI socket x2
  • USB A socket
  • USB C plug
Gross weight39 g
Certificates
EAN code4043619877805
See other products in this category: Computer Adapters DELOCK,
*
87780
0 in TME stock
Net price for quantities from 1 pcs - 52.76 EURGross price for quantities from 1 pcs - 63.31 EUR
Net price for quantities from 3 pcs - 44.43 EURGross price for quantities from 3 pcs - 53.31 EUR
Net price for quantities from 5 pcs - 38.87 EURGross price for quantities from 5 pcs - 46.65 EUR
No. of pieces (Multiplicity: 1)