+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87789

Hub USB; Thunderbolt 3; 10/100/1000Mbps; black; 0.2m; 60W

Manufacturer: DELOCK

Manufacturer part number:
87789
TME Symbol:
DELOCK-87789

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
Thunderbolt 3
Interface
10/100/1000Mbps
Colour
black
Number of ports
7
Standard
Power Delivery 3.0
Cable length
0.2m
Power
60W
Insulation colour
black
Support
8K, CTIA, HDCP, HDCP 2.2, HDR, OMTP, UHD 2160p, UHD 4320p
Software
compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DisplayPort socket
  • HDMI socket
  • Jack 3.5mm 4pin socket
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight219 g
Certificates
EAN code4043619877898
See other products in this category: Computer Adapters DELOCK,
*
87789
0 in TME stock
Net price for quantities from 1 pcs - 277.87 EURGross price for quantities from 1 pcs - 333.45 EUR
Net price for quantities from 3 pcs - 234.00 EURGross price for quantities from 3 pcs - 280.81 EUR
Net price for quantities from 5 pcs - 204.75 EURGross price for quantities from 5 pcs - 245.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.