+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87865

Hub USB; 10/100/1000/2500Mbps; black; Number of ports: 6; 0.25m


Manufacturer: DELOCK

Manufacturer part number:
87865
TME Symbol:
DELOCK-87865

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Interface
10/100/1000/2500Mbps
Colour
black
Number of ports
6
Standard
Power Delivery 3.0
Cable length
0.25m
Enclosure material
metal
Power
85W
Insulation colour
black
Support
8K, HDCP, HDCP 1.4, HDCP 2.2, HDR, UHD 4320p
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight96 g
Certificates
EAN code4043619878659
See other products in this category: Computer Adapters DELOCK,
*
87865
0 in TME stock
Net price for quantities from 1 pcs - 151.00 USDGross price for quantities from 1 pcs - 181.20 USD
Net price for quantities from 3 pcs - 127.16 USDGross price for quantities from 3 pcs - 152.60 USD
Net price for quantities from 5 pcs - 111.27 USDGross price for quantities from 5 pcs - 133.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.