+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87895

Hub USB; microSD,microSDHC,microSDXC,MMC,SD,SDHC,SDXC; grey


Manufacturer: DELOCK

Manufacturer part number:
87895
TME Symbol:
DELOCK-87895

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, microSDHC, microSDXC, MMC, SD, SDHC, SDXC
PC accessories features
LED status indicator
Colour
grey
Number of ports
10
Standard
Power Delivery 3.0
Power
85W
Support
4K, HDCP, HDCP 1.4, UHD 2160p
Cable/adapter structure
  • HDMI socket
  • memory card reader
  • RJ45 socket
  • USB A socket x4
  • USB C socket x2
Kit contents
  • docking station
  • USB C - USB C cable
  • user's manual
Gross weight164 g
Certificates
EAN code4043619878956
See other products in this category: Computer Adapters DELOCK,
*
87895
0 in TME stock
Net price for quantities from 1 pcs - 84.93 GBPGross price for quantities from 1 pcs - 101.92 GBP
Net price for quantities from 3 pcs - 71.52 GBPGross price for quantities from 3 pcs - 85.82 GBP
Net price for quantities from 5 pcs - 62.58 GBPGross price for quantities from 5 pcs - 75.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.