+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

88430

Cable; 2m; RP-SMA male,RP-SMA female; black; Øcable: 4.8mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88430
TME Symbol:
DELOCK-88430

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
2m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight95 g
Certificates
EAN code4043619884308
See other products in this category: Coaxial Assemblies DELOCK,
*
88430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.38 USDGross price for quantities from 1 pcs - 32.86 USD
Net price for quantities from 5 pcs - 23.81 USDGross price for quantities from 5 pcs - 28.58 USD
Net price for quantities from 10 pcs - 21.43 USDGross price for quantities from 10 pcs - 25.72 USD
Net price for quantities from 20 pcs - 19.05 USDGross price for quantities from 20 pcs - 22.86 USD
Net price for quantities from 50 pcs - 16.67 USDGross price for quantities from 50 pcs - 20.00 USD