+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88721

Cable: telephone; coiled; RJ11 plug,RJ45 socket; black; 32AWG

Manufacturer: DELOCK

Manufacturer part number:
88721
TME Symbol:
DELOCK-88721

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Application of connection lead
routers, telephone - socket
Wire insulation material
PVC
Connection cable features
elastic
Core diameter
32AWG
Length of the lengthen coiled cord
6m
Cable outside dimensions
4.8x2.4mm
Coiled cable length before stretching
2m
Cable/adapter structure
  • RJ11 plug
  • RJ45 socket
Gross weight33 g
Certificates
EAN code4043619887217
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88721
0 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 5 pcs - 6.47 USDGross price for quantities from 5 pcs - 7.76 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 6.94 USD
Net price for quantities from 20 pcs - 5.11 USDGross price for quantities from 20 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)