+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88921

Cable; 5m; F plug,both sides; black; 75Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88921
TME Symbol:
DELOCK-88921

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG6/U
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Impedance
75Ω
Connector colour
golden, grey
Cable/adapter structure
  • both sides
  • F plug
Gross weight285 g
Certificates
EAN code4043619889211
See other products in this category: Coaxial Assemblies DELOCK,
*
88921
0 in TME stock
Net price for quantities from 1 pcs - 18.31 EURGross price for quantities from 1 pcs - 21.97 EUR
Net price for quantities from 5 pcs - 15.91 EURGross price for quantities from 5 pcs - 19.08 EUR
Net price for quantities from 10 pcs - 14.31 EURGross price for quantities from 10 pcs - 17.17 EUR
Net price for quantities from 20 pcs - 12.71 EURGross price for quantities from 20 pcs - 15.25 EUR
Net price for quantities from 50 pcs - 11.10 EURGross price for quantities from 50 pcs - 13.32 EUR
No. of pieces (Multiplicity: 1)