+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

89430

Cable; 130mm; IPEX MHF 1,N female; black; Øcable: 1.37mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
89430
TME Symbol:
DELOCK-89430

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.37
Cable length
0.13m
Insulation colour
black
Cable external diameter
1.37mm
Impedance
50Ω
Cable/adapter structure
  • IPEX MHF 1
  • N female
Gross weight44 g
Certificates
EAN code4043619894307
See other products in this category: Coaxial Assemblies DELOCK,
*
89430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 27.84 USD
Net price for quantities from 5 pcs - 20.12 USDGross price for quantities from 5 pcs - 24.14 USD
Net price for quantities from 10 pcs - 18.14 USDGross price for quantities from 10 pcs - 21.77 USD
Net price for quantities from 20 pcs - 16.16 USDGross price for quantities from 20 pcs - 19.40 USD
Net price for quantities from 50 pcs - 14.07 USDGross price for quantities from 50 pcs - 16.89 USD