+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

89607

Cable; 100mm; IPEX MHF 1,both sides; black; Øcable: 1.13mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
89607
TME Symbol:
DELOCK-89607

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.1m
Insulation colour
black
Cable external diameter
1.13mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • IPEX MHF 1
Gross weight4 g
Certificates
EAN code4043619896073
See other products in this category: Coaxial Assemblies DELOCK,
*
89607
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.86 GBPGross price for quantities from 1 pcs - 4.63 GBP
Net price for quantities from 5 pcs - 3.35 GBPGross price for quantities from 5 pcs - 4.02 GBP
Net price for quantities from 10 pcs - 3.01 GBPGross price for quantities from 10 pcs - 3.61 GBP
Net price for quantities from 20 pcs - 2.68 GBPGross price for quantities from 20 pcs - 3.22 GBP
Net price for quantities from 50 pcs - 2.35 GBPGross price for quantities from 50 pcs - 2.82 GBP