+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

90621

Cable: telephone; connection 1: 1; RJ11 plug,both sides; Len: 10m


Manufacturer: DELOCK

Manufacturer part number:
90621
TME Symbol:
DELOCK-90621

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
connection 1:1
Cable length
10m
Insulation colour
black
Application of connection lead
routers, telephone - socket
Wire insulation material
PVC
Core diameter
30AWG
Cable outside dimensions
4.8x2.4mm
Cable/adapter structure
  • both sides
  • RJ11 plug
Connection cable features
  • elastic
  • flat cable
Gross weight165.3 g
Certificates
EAN code4043619906215
See other products in this category: Telephone Cables Assemblies DELOCK,
*
90621
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.58 EURGross price for quantities from 1 pcs - 11.50 EUR
Net price for quantities from 5 pcs - 8.29 EURGross price for quantities from 5 pcs - 9.94 EUR
Net price for quantities from 10 pcs - 7.40 EURGross price for quantities from 10 pcs - 8.88 EUR
Net price for quantities from 20 pcs - 6.54 EURGross price for quantities from 20 pcs - 7.84 EUR