+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91004

Card reader: memory; microSD,SD,USB A plug,USB C plug; black

Manufacturer: DELOCK

Manufacturer part number:
91004
TME Symbol:
DELOCK-91004

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.2 Gen 1
Kind of card
microSD, microSDHC, microSDXC, MMC Dual Voltage, MMC-I, MMC-II, MMC micro, MMC mobile, MMC plus, SD, SDHC, SDXC, T-Flash
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable/adapter structure
  • microSD
  • SD
  • USB A plug
  • USB C plug
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight13 g
Certificates
EAN code4043619910045
See other products in this category: Computer Adapters DELOCK,
*
91004
0 in TME stock
Net price for quantities from 1 pcs - 19.64 EURGross price for quantities from 1 pcs - 23.56 EUR
Net price for quantities from 3 pcs - 16.53 EURGross price for quantities from 3 pcs - 19.84 EUR
Net price for quantities from 5 pcs - 14.48 EURGross price for quantities from 5 pcs - 17.37 EUR
No. of pieces (Multiplicity: 1)