+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91005

Card reader: memory; CF,microSD,MMC,SD,USB C plug; PnP; grey


Manufacturer: DELOCK

Manufacturer part number:
91005
TME Symbol:
DELOCK-91005

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.2 Gen 1
Kind of card
CF Type I, microSD, microSDHC, microSDXC, MMC, MMC Dual Voltage, MMC-I, MMC-II, MMC micro, MMC mobile, MMC plus, SD, SDHC, SDXC, T-Flash
PC accessories features
PnP
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
0.2m
Cable/adapter structure
  • CF
  • microSD
  • MMC
  • SD
  • USB C plug
Kit contents
  • card reader
  • user's manual
Gross weight66 g
Certificates
EAN code4043619910052
See other products in this category: Computer Adapters DELOCK,
*
91005
0 in TME stock
Net price for quantities from 1 pcs - 40.88 USDGross price for quantities from 1 pcs - 49.05 USD
Net price for quantities from 3 pcs - 34.43 USDGross price for quantities from 3 pcs - 41.31 USD
Net price for quantities from 5 pcs - 30.12 USDGross price for quantities from 5 pcs - 36.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.