+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91006

Card reader: memory; SD,USB C socket,USB C plug; USB 3.2 Gen 2


Manufacturer: DELOCK

Manufacturer part number:
91006
TME Symbol:
DELOCK-91006

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.2 Gen 2
Kind of card
SD Express
PC accessories features
PnP
Colour
grey
Data transfer rate
10Gbps
Communication with PC
USB
Cable length
0.3m
Cable/adapter structure
  • SD
  • USB C plug
  • USB C socket
Kit contents
  • card reader
  • USB C - USB C cable
  • user's manual
Gross weight41 g
Certificates
EAN code4043619910069
See other products in this category: Computer Adapters DELOCK,
*
91006
0 in TME stock
Net price for quantities from 1 pcs - 43.93 EURGross price for quantities from 1 pcs - 52.71 EUR
Net price for quantities from 3 pcs - 36.99 EURGross price for quantities from 3 pcs - 44.38 EUR
Net price for quantities from 5 pcs - 32.37 EURGross price for quantities from 5 pcs - 38.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.