+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

91007

Card reader: memory; USB 2.0; hot swapping,PnP; black; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
91007
TME Symbol:
DELOCK-91007

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
CF, M2, microSD, MMC, MS, SD, USB A plug, USB B mini plug, USB B mini socket, xD
Version
USB 2.0
Kind of card
CF Type I, CF Type II, Compact Flash, MagicStor, Microdrive, microSD, microSDHC, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC plus, SD, SDHC, SDXC, T-Flash, XD, xD type H, xD type M
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
PC accessories features
  • hot swapping
  • PnP
Kit contents
  • card reader
  • USB A - USB B mini cable
  • user's manual
Gross weight36 g
Certificates
EAN code4043619910076
See other products in this category: Computer Adapters DELOCK,
*
91007
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.22 EURGross price for quantities from 1 pcs - 18.26 EUR
Net price for quantities from 3 pcs - 12.82 EURGross price for quantities from 3 pcs - 15.38 EUR
Net price for quantities from 5 pcs - 11.22 EURGross price for quantities from 5 pcs - 13.46 EUR