+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91009

Card reader: memory; microSD,SD,USB C plug; microSD,SD; PnP; grey


Manufacturer: DELOCK

Manufacturer part number:
91009
TME Symbol:
DELOCK-91009

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
microSD, SD
PC accessories features
PnP
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
0.15m
Cable/adapter structure
  • microSD
  • SD
  • USB C plug
Kit contents
  • card reader
  • user's manual
Gross weight24 g
Certificates
EAN code4043619910090
See other products in this category: Computer Adapters DELOCK,
*
91009
0 in TME stock
Net price for quantities from 1 pcs - 21.87 EURGross price for quantities from 1 pcs - 26.24 EUR
Net price for quantities from 3 pcs - 18.42 EURGross price for quantities from 3 pcs - 22.09 EUR
Net price for quantities from 5 pcs - 16.12 EURGross price for quantities from 5 pcs - 19.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.