+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91012

Card reader: memory; CF,USB A plug,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
91012
TME Symbol:
DELOCK-91012

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
CFexpress 2.0 type B
Colour
grey
Data transfer rate
10Gbps
Communication with PC
USB
Cable length
0.15m
Cable/adapter structure
  • CF
  • USB A plug
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • USB C - USB A adapter
  • USB C - USB C cable
  • user's manual
Gross weight69 g
Certificates
EAN code4043619910120
See other products in this category: Computer Adapters DELOCK,
*
91012
0 in TME stock
Net price for quantities from 1 pcs - 68.83 USDGross price for quantities from 1 pcs - 82.60 USD
Net price for quantities from 3 pcs - 57.97 USDGross price for quantities from 3 pcs - 69.56 USD
Net price for quantities from 5 pcs - 50.72 USDGross price for quantities from 5 pcs - 60.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.