+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91498

Card reader: memory; SD,USB C plug; USB 3.1 Gen 1; grey; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
91498
TME Symbol:
DELOCK-91498

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.1 Gen 1
Kind of card
MMC plus, MultiMediaCard, SD, SDHC, SDXC
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
Cable/adapter structure
  • SD
  • USB C plug
PC accessories features
  • hot swapping
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight8 g
Certificates
EAN code4043619914982
See other products in this category: Computer Adapters DELOCK,
*
91498
0 in TME stock
Net price for quantities from 1 pcs - 29.49 USDGross price for quantities from 1 pcs - 35.38 USD
Net price for quantities from 3 pcs - 24.83 USDGross price for quantities from 3 pcs - 29.80 USD
Net price for quantities from 5 pcs - 21.73 USDGross price for quantities from 5 pcs - 26.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.