+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91708

Card reader: memory; USB 2.0; hot swapping,PnP; black; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
91708
TME Symbol:
DELOCK-91708

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 2.0
Kind of card
CF, CF Type I, CF Type II, M2, microSD, microSDHC, MMC, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC plus, MS-HG Micro, MS Micro, MS-Pro Micro, MS XC-HG Micro, SD, SDHC, SDXC, T-Flash, XD, xD type H, xD type M
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
Cable length
0.53m
Cable/adapter structure
  • 1x9 pin strips
  • CF
  • microSD
  • MMC
  • MS
  • SD
  • USB A socket
  • xD
PC accessories features
  • hot swapping
  • PnP
Kit contents
  • card reader
  • mounting screws
  • user's manual
Gross weight176.99 g
Certificates
EAN code4043619917082
See other products in this category: Computer Adapters DELOCK,
*
91708
3 in TME stock
Net price for quantities from 1 pcs - 18.81 EURGross price for quantities from 1 pcs - 22.57 EUR
Net price for quantities from 3 pcs - 15.84 EURGross price for quantities from 3 pcs - 19.00 EUR
Net price for quantities from 5 pcs - 13.86 EURGross price for quantities from 5 pcs - 16.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.