+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91732

Card reader: memory; CF,microSD,MMC,MS,SD,USB B micro plug,xD


Manufacturer: DELOCK

Manufacturer part number:
91732
TME Symbol:
DELOCK-91732

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
OTG
Kind of card
CF, CF Type I, CF Type II, HS CF, HS MS MG Pro Duo, HS MS Pro Duo, HS SD, microSD, microSDHC, microSDXC, MMC, MMC 4.0, MS, MS MG Pro, MS MG Pro Duo, MS Pro Duo, SD, SDHC, SDXC, xD 1.21, XD, XS-XS CF
PC accessories features
LED status indicator
Colour
black
Communication with PC
USB
Cable length
0.15m
Cable/adapter structure
  • CF
  • microSD
  • MMC
  • MS
  • SD
  • USB B micro plug
  • xD
Kit contents
  • card reader
  • user's manual
Gross weight15 g
Certificates
EAN code4043619917327
See other products in this category: Computer Adapters DELOCK,
*
91732
0 in TME stock
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 22.21 USD
Net price for quantities from 3 pcs - 15.58 USDGross price for quantities from 3 pcs - 18.70 USD
Net price for quantities from 5 pcs - 13.64 USDGross price for quantities from 5 pcs - 16.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.