+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91734

Card reader: memory; OTG,USB 2.0; LED status indicator; black


Manufacturer: DELOCK

Manufacturer part number:
91734
TME Symbol:
DELOCK-91734

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
OTG, USB 2.0
Kind of card
HS SD, microSD, microSDHC, microSDXC, MMC, MMC 4.1, MMC 4.2, MMC 4.4, MMC 4.5, MMC 4.0, SD, SDHC, SDXC
PC accessories features
LED status indicator
Colour
black
Communication with PC
USB
Cable/adapter structure
  • microSD
  • MMC
  • MS
  • SD
  • USB A plug
  • USB B micro plug
Kit contents
  • card reader
  • user's manual
Gross weight8 g
Certificates
EAN code4043619917341
See other products in this category: Computer Adapters DELOCK,
*
91734
0 in TME stock
Net price for quantities from 1 pcs - 15.28 USDGross price for quantities from 1 pcs - 18.34 USD
Net price for quantities from 3 pcs - 12.95 USDGross price for quantities from 3 pcs - 15.54 USD
Net price for quantities from 5 pcs - 11.27 USDGross price for quantities from 5 pcs - 13.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.