+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91739

Card reader: memory; CF,microSD,MMC,MS,SD,USB C plug,xD; black


Manufacturer: DELOCK

Manufacturer part number:
91739
TME Symbol:
DELOCK-91739

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
CF, microSD, MMC, MS, SD, USB C plug, xD
Version
USB 2.0
Kind of card
CF Type I, CF Type II, Compact Flash, HS CF, HS MS MG Pro Duo, HS MS Pro Duo, HS SD, microSD, microSDHC, microSDXC, MMC, MMC 4.0, MS MG Pro, MS MG Pro Duo, MS Pro Duo, SD, SDHC, SDXC, xD 1.21, XD, XS-XS CF
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
Cable length
0.15m
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight61.6 g
Certificates
EAN code4043619917396
See other products in this category: Computer Adapters DELOCK,
*
91739
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 27.60 USD
Net price for quantities from 3 pcs - 19.37 USDGross price for quantities from 3 pcs - 23.24 USD
Net price for quantities from 5 pcs - 16.95 USDGross price for quantities from 5 pcs - 20.34 USD