+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91741

Card reader: memory; USB C plug,XQD; USB 3.2 Gen 1; XQD 2.0; PnP


Manufacturer: DELOCK

Manufacturer part number:
91741
TME Symbol:
DELOCK-91741

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.2 Gen 1
Kind of card
XQD 2.0
PC accessories features
PnP
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
0.13m
Cable/adapter structure
  • USB C plug
  • XQD
Kit contents
  • card reader
  • user's manual
Gross weight12 g
Certificates
EAN code4043619917419
See other products in this category: Computer Adapters DELOCK,
*
91741
0 in TME stock
Net price for quantities from 1 pcs - 37.32 EURGross price for quantities from 1 pcs - 44.78 EUR
Net price for quantities from 3 pcs - 31.43 EURGross price for quantities from 3 pcs - 37.71 EUR
Net price for quantities from 5 pcs - 27.49 EURGross price for quantities from 5 pcs - 32.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.