+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91746

Card reader: memory; USB C plug,XQD; XQD 2.0; PnP; grey; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
91746
TME Symbol:
DELOCK-91746

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
XQD 2.0
PC accessories features
PnP
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
80mm
Cable/adapter structure
  • USB C plug
  • XQD
Kit contents
  • card reader
  • user's manual
Gross weight8 g
Certificates
EAN code4043619917464
See other products in this category: Computer Adapters DELOCK,
*
91746
0 in TME stock
Net price for quantities from 1 pcs - 48.33 EURGross price for quantities from 1 pcs - 58.00 EUR
Net price for quantities from 3 pcs - 40.70 EURGross price for quantities from 3 pcs - 48.84 EUR
Net price for quantities from 5 pcs - 35.61 EURGross price for quantities from 5 pcs - 42.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.