+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

91749

Card reader: memory; CF,USB C socket,USB C plug; CFexpress B


Manufacturer: DELOCK

Manufacturer part number:
91749
TME Symbol:
DELOCK-91749

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
CF, USB C plug, USB C socket
Kind of card
CFexpress B
Colour
black
Data transfer rate
10Gbps
Communication with PC
USB
Cable length
0.3m
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • USB C - USB C cable
  • user's manual
Gross weight25 g
Certificates
EAN code4043619917495
See other products in this category: Computer Adapters DELOCK,
*
91749
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.06 EURGross price for quantities from 1 pcs - 105.68 EUR
Net price for quantities from 3 pcs - 74.16 EURGross price for quantities from 3 pcs - 89.00 EUR
Net price for quantities from 5 pcs - 64.89 EURGross price for quantities from 5 pcs - 77.87 EUR