+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

92001

Hub USB; microSD,SD; LED status indicator; black; 5Gbps; metal


Manufacturer: DELOCK

Manufacturer part number:
92001
TME Symbol:
DELOCK-92001

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, SD
PC accessories features
LED status indicator
Colour
black
Number of ports
8
Data transfer rate
5Gbps
Standard
Power Delivery 3.0
Enclosure material
metal
Power
85W
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • memory card reader
  • USB A socket x3
  • USB C socket x2
Gross weight92 g
Certificates
EAN code4043619920013
See other products in this category: Computer Adapters DELOCK,
*
92001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.58 EURGross price for quantities from 1 pcs - 73.89 EUR
Net price for quantities from 3 pcs - 51.85 EURGross price for quantities from 3 pcs - 62.22 EUR
Net price for quantities from 5 pcs - 45.38 EURGross price for quantities from 5 pcs - 54.45 EUR