+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-1.75-BLACK

Filament: PLA; Ø: 1.75mm; black; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-BLACK
TME Symbol:
DEV-PLA-1.75-BK

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
black
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3971 kg
Certificates
EAN code5902280030652
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-BLACK
81 in TME stock
Net price for quantities from 1 rol - 21.22 EURGross price for quantities from 1 rol - 25.47 EUR
Net price for quantities from 8 rol - 19.55 EURGross price for quantities from 8 rol - 23.46 EUR
Net price for quantities from 27 rol - 17.31 EURGross price for quantities from 27 rol - 20.78 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 8 rolCardboard = 9 rol