+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-1.75-BLUE

Filament: PLA; Ø: 1.75mm; blue; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-BLUE
TME Symbol:
DEV-PLA-1.75-BL

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
blue
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3824 kg
Certificates
EAN code5902280030614
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-BLUE
13 in TME stock
Net price for quantities from 1 rol - 24.70 USDGross price for quantities from 1 rol - 29.64 USD
Net price for quantities from 9 rol - 22.75 USDGross price for quantities from 9 rol - 27.30 USD
Net price for quantities from 27 rol - 20.15 USDGross price for quantities from 27 rol - 24.18 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 8 rolCardboard = 9 rol