+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA 1,75 MARBLE DARK

Filament: PLA; Ø: 1.75mm; marble dark; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA 1,75 MARBLE DARK
TME Symbol:
DEV-PLA-1.75-MD

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
marble dark
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3749 kg
Certificates
EAN code5902280032861
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA 1,75 MARBLE DARK
3 in TME stock
Net price for quantities from 1 rol - 28.38 USDGross price for quantities from 1 rol - 34.05 USD
Net price for quantities from 9 rol - 26.32 USDGross price for quantities from 9 rol - 31.58 USD
Net price for quantities from 27 rol - 23.15 USDGross price for quantities from 27 rol - 27.78 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product