+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-1.75-SUPER-RED

Filament: PLA; Ø: 1.75mm; super red; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-SUPER-RED
TME Symbol:
DEV-PLA-1.75-SRD

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
super red
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3574 kg
Certificates
EAN code5902280033165
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-SUPER-RED
0 in TME stock
Net price for quantities from 1 rol - 21.22 EURGross price for quantities from 1 rol - 25.46 EUR
Net price for quantities from 9 rol - 19.54 EURGross price for quantities from 9 rol - 23.45 EUR
Net price for quantities from 27 rol - 17.31 EURGross price for quantities from 27 rol - 20.77 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product