+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA 2,85 BLACK

Filament: PLA; Ø: 2.85mm; black; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA 2,85 BLACK
TME Symbol:
DEV-PLA-2.85-BK

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
2.85mm
Colour
black
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3666 kg
Certificates
EAN code5902280030812
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA 2,85 BLACK
36 in TME stock
Net price for quantities from 1 rol - 20.13 EURGross price for quantities from 1 rol - 24.16 EUR
Net price for quantities from 8 rol - 17.89 EURGross price for quantities from 8 rol - 21.47 EUR
Net price for quantities from 27 rol - 15.66 EURGross price for quantities from 27 rol - 18.79 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 8 rolCardboard = 9 rol