+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0009

Display: LCD; 16x2; blue; 80x58mm; LED; Interface: GPIO; Arduino Uno

Manufacturer: DFROBOT

Manufacturer part number:
DFR0009
TME Symbol:
DF-DFR0009

Specification

Manufacturer
DFROBOT
Type of display
LCD
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
80x58mm
Illumination
LED
Backlight colour
white
Interface
GPIO
Operating temperature
-20...70°C
Application - series/manufacturer
Arduino Uno
Operating voltage
5V DC
Information
product is not a working device, but only component
Additional functions
switches
Kind of module
shield
Connection
pin strips
Gross weight70.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other Modules DFROBOT,
*
DFR0009
8 in TME stock
Net price for quantities from 1 pcs - 10.77 EURGross price for quantities from 1 pcs - 12.92 EUR
Net price for quantities from 3 pcs - 9.57 EURGross price for quantities from 3 pcs - 11.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.