+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0034

Sensor: sound; analog; Gravity; 5VDC; module,cables; Ch: 1; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
DFR0034
TME Symbol:
DF-DFR0034

Specification

Manufacturer
DFROBOT
Type of sensor
sound
Interface
analog
Manufacturer series
Gravity
Number of channels
1
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight12.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
See other products from this series.:
*
DFR0034
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.38 GBPGross price for quantities from 1 pcs - 6.45 GBP