+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0077

Module robotics: converter; RS232/TTL; MAX202; 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0077
TME Symbol:
DF-DFR0077

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
RS232/TTL
Integrated circuit
MAX202
Connection
D-Sub 9pin, pin strips
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Interface
  • GPIO
  • RS232
Gross weight11.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
DFR0077
24 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.