+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0089

Module robotics: 7-segment display driver; 5VDC; SPI


Manufacturer: DFROBOT

Manufacturer part number:
DFR0089
TME Symbol:
DF-DFR0089

Specification

Manufacturer
DFROBOT
Type of robotics module
7-segment display driver
Interface
SPI
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight27.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0089
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 1.70 USDGross price for quantities from 1 set - 2.04 USD