+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0095

Module robotics: transmitter; IR; Gravity; 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0095
TME Symbol:
DF-DFR0095

Specification

Manufacturer
DFROBOT
Type of robotics module
transmitter
Kind of module
IR
Manufacturer series
Gravity
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight10.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0095
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.91 EUR