+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0123

Converter: step up; Uout: 3.7÷34V; Uin: 3.7÷34V; 3A; 90%; 32x34mm

Manufacturer: DFROBOT

Manufacturer part number:
DFR0123
TME Symbol:
DF-DFR0123

Specification

Manufacturer
DFROBOT
Type of converter
step up
Output voltage
3.7...34V
Input voltage
3.7...34V
Maximum output current
3A
Efficiency
90%
Board dimensions
32x34mm
Information
product is not a working device, but only component
Gross weight15.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT
*
DFR0123
Product withdrawn from the offer
Use the specification table below to search for similar products