+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0144

Module robotics: relay; shield; TTL; Arduino; 240VAC; 60VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0144
TME Symbol:
DF-DFR0144

Specification

Manufacturer
DFROBOT
Type of robotics module
relay
Kind of module
shield
Information
product is not a working device, but only component
Interface
TTL
Application - series/manufacturer
Arduino
Max. operating voltage
60V DC, 240V AC
Gross weight85.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules DFROBOT,
*
DFR0144
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.05 USDGross price for quantities from 1 pcs - 22.86 USD
Net price for quantities from 3 pcs - 16.81 USDGross price for quantities from 3 pcs - 20.17 USD